Phoenix Contact FKICS Series PCB Connector, 12-Contact, 5.08 mm Pitch, Snap-in, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

$2,295.45

(exc. GST)

$2,639.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$2,295.45$45.909

*price indicative

RS Stock No.:
497-076
Mfr. Part No.:
1808828
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Mount Type

Snap-in

Connector Gender

Female

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Width

74.18mm

Series

FKICS

Depth

15mm

Length

26.4mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is engineered for reliable connections in various applications. Designed specifically to optimise the installation process, this connector features a push-in spring connection method, eliminating the need for additional tools. Its robust construction not only ensures solid electrical performance but also enhances safety with its touch-proof pin contacts. With a nominal cross-section of 2.5 mm² and a compact design suitable for tight spaces, this connector fits perfectly into demanding environments. The green housing adds a distinctive look while also being compliant with sustainability standards, ensuring that it meets current regulatory requirements. This product range from phoenix contact stands at the pinnacle of quality, making it an ideal choice for professionals seeking dependable performance in electronic assemblies.

Time saving push in connection requires no tools

Inverted design allows for secure device outputs

Intuitive locking mechanism minimises accidental disconnections

Complementary to the MSTB 25 range for versatile applications

Sn plated contacts provide enhanced corrosion resistance

Compact dimensions facilitate installation in confined spaces

Tested for mechanical durability under rigorous conditions

Wide operating temperature range allows for diverse environmental adaptability

Related links