Phoenix Contact FKICS Series PCB Connector, 14-Contact, 5.08 mm Pitch, Snap-in, 1 Row Push-in Spring
- RS Stock No.:
- 520-224
- Mfr. Part No.:
- 1808844
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,657.49
(exc. GST)
$3,056.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,657.49 | $53.15 |
*price indicative
- RS Stock No.:
- 520-224
- Mfr. Part No.:
- 1808844
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Snap-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694 | |
| Width | 84.34mm | |
| Series | FKICS | |
| Length | 26.4mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Snap-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694 | ||
Width 84.34mm | ||
Series FKICS | ||
Length 26.4mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKICS 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
