Phoenix Contact MVSTBU Series PCB Connector, 6-Contact, 5mm Pitch, Direct Mounting, 1-Row, Screw Termination
- RS Stock No.:
- 497-119
- Mfr. Part No.:
- 1734045
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,318.57
(exc. GST)
$1,516.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,318.57 | $26.371 |
*price indicative
- RS Stock No.:
- 497-119
- Mfr. Part No.:
- 1734045
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Direct Mounting | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MVSTBU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Direct Mounting | ||
Gender Female | ||
Termination Method Screw | ||
Series MVSTBU | ||
- COO (Country of Origin):
- PL
The Phoenix Contact direct plug-in block is designed to facilitate flexible and efficient connections within electronic applications. Engineered for reliability, it features a robust construction with a green, flame-retardant housing and incorporates advanced technologies to ensure top-tier performance. This product seamlessly integrates into various configurations, enhancing device design while providing a reliable solution for mounting on panels or unit housings. The high-quality materials used, including hot-dip tin-plated contacts, ensure long-lasting durability while adhering to stringent industry standards. Whether for general electronics or specific applications, this component serves as a vital link in your connectivity solutions.
Direct mounting option simplifies installation and saves valuable time
Screw connection with tension sleeve enhances connection stability
Compatible with the MSTB 2.5 range for versatile integration
Designed for a nominal current of 12 A, providing robust operational capacity
Features a 5 mm pitch, optimising space while maintaining high performance
Offers a wide range of conductor cross-sections, allowing for diverse usage
Locks securely with a screw locking mechanism for added safety during operation
WEEE or RoHS compliance ensures environmental responsibility in product choice
Screw connection with tension sleeve enhances connection stability
Compatible with the MSTB 2.5 range for versatile integration
Designed for a nominal current of 12 A, providing robust operational capacity
Features a 5 mm pitch, optimising space while maintaining high performance
Offers a wide range of conductor cross-sections, allowing for diverse usage
Locks securely with a screw locking mechanism for added safety during operation
WEEE or RoHS compliance ensures environmental responsibility in product choice
Related links
- Phoenix Contact MVSTBU 2 Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVU 1 Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
