Phoenix Contact SPTA Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-024
- Mfr. Part No.:
- 1819082
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$692.75
(exc. GST)
$796.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $692.75 | $13.855 |
*price indicative
- RS Stock No.:
- 517-024
- Mfr. Part No.:
- 1819082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | SPTA | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 16.8mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Series SPTA | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 16.8mm | ||
Length 29mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block from the SPTA 5/ series offers a reliable and efficient solution for electrical connections in diverse applications. Designed with precision, the terminal block ensures stable contact over extended periods, making it ideal for heavy-duty use. With a robust construction and an intuitive push-in spring connection method, this component caters to green applications, providing dual potentials and multiple connections with ease. The compact zigzag pinning design allows for efficient space utilisation on PCBs, enhancing overall layout and functionality. Whether for professional or industrial electronics, this terminal block guarantees performance without compromise.
Time-saving push-in connection requires no additional tools
Defined contact force secures long-term stability
Convenient conductor connection facilitated by a fixed screwdriver
UL approval ensures reliability in demanding applications
Angled connections accommodate multi-row PCB layouts
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
