Phoenix Contact SPTA Series PCB Terminal Block, 4-Contact, 10mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-543
- Mfr. Part No.:
- 1819228
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,215.33
(exc. VAT)
$2,547.63
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,215.33 | $44.307 |
*price indicative
- RS Stock No.:
- 521-543
- Mfr. Part No.:
- 1819228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | SPTA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series SPTA | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block offers a reliable connection solution tailored for applications requiring robust performance. Designed with a nominal current of 76 A and rated at 1000 V, this model showcases the finest engineering by providing excellent electrical properties and ease of installation. Its innovative push-in spring connection allows for fast and tool-free conductor attachment, significantly enhancing efficiency during assembly. The compact zig-zag pinning ensures a stable and durable connection, making it ideal for multi-row arrangements in diverse configurations. This product combines functionality with compliance, meeting essential standards such as UL approval and RoHS requirements, ensuring it is both user-friendly and environmentally responsible. With its user-focused attributes and dimensional precision, this terminal block is an essential component for any engineered system.
Push-in connection technology enables quick, tool-free assembly
Unrestricted 600-V-UL approval ensures versatile application
Defined contact force maintains stable connections over time
Compact design allows for multi-row arrangements on PCBs
Vibration-resistant features enhance durability in dynamic environments
WEEE/RoHS compliance ensures minimal environmental impact
Lightweight construction aids in overall project weight management
Unrestricted 600-V-UL approval ensures versatile application
Defined contact force maintains stable connections over time
Compact design allows for multi-row arrangements on PCBs
Vibration-resistant features enhance durability in dynamic environments
WEEE/RoHS compliance ensures minimal environmental impact
Lightweight construction aids in overall project weight management
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA Series PCB Terminal Block 15mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
