Phoenix Contact SPTA 16 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-026
- Mfr. Part No.:
- 1819192
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$687.76
(exc. GST)
$790.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $687.76 | $13.755 |
*price indicative
- RS Stock No.:
- 517-026
- Mfr. Part No.:
- 1819192
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 60° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | SPTA 16 | |
| Width | 11.8mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 32.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 60° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Series SPTA 16 | ||
Width 11.8mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 32.7mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal offers a reliable and efficient connection solution ideal for modern electronic applications. Designed for flexibility and performance, it features a push-in spring connection method that simplifies installation while ensuring a stable electrical contact. The terminal block supports various conductor sizes, making it versatile enough for diverse wiring configurations. With a compact design and robust construction, it meets high safety standards, including a rated voltage of 1000 V and a nominal current of 76 A, ensuring it can withstand demanding conditions. Engineered for wave soldering, it allows for seamless integration into printed circuit boards, thus enhancing assembly efficiency. Its green housing not only signifies functionality but also ensures compliance with environmental regulations, making it an excellent choice for eco-conscious engineers.
Designed for effortless push-in connection without the need for tools
Engineered to provide a defined contact force for long-lasting stability
Facilitates convenient conductor connections through a fixed screwdriver
Features an angled connection ideal for multi-row PCB arrangements
Compliant with WEEE/RoHS regulations, ensuring environmental safety
Utilises a compact height, optimising space on your PCB
Built from durable materials that promise reliability over time
Offers excellent thermal performance with a wide ambient temperature range
Supports multiple conductor sizes for enhanced versatility in applications
Ensures design compliance with various safety standards
Related links
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
