Phoenix Contact ICC 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp
- RS Stock No.:
- 517-037
- Mfr. Part No.:
- 1823888
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$313.51
(exc. GST)
$360.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $313.51 | $6.27 |
*price indicative
- RS Stock No.:
- 517-037
- Mfr. Part No.:
- 1823888
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Snap-in | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Standards/Approvals | VDE approval of drawings Approval ID: 40050648, cULus Recognised Approval ID: E60425-19930525, EU REACH, CSA Approval ID: 13631, CHINA RoHS, EU RoHS | |
| Depth | 10.6mm | |
| Series | ICC 2 | |
| Length | 28.1mm | |
| Width | 36.27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Snap-in | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Standards/Approvals VDE approval of drawings Approval ID: 40050648, cULus Recognised Approval ID: E60425-19930525, EU REACH, CSA Approval ID: 13631, CHINA RoHS, EU RoHS | ||
Depth 10.6mm | ||
Series ICC 2 | ||
Length 28.1mm | ||
Width 36.27mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is meticulously designed to provide reliable connectivity in various applications. Its robust structure ensures excellent performance, making it an ideal choice for engineers and technicians who require dependable connections. With a nominal cross section of 2.5 mm² and accommodating up to 12 A of current, it supports a significant range of connectivity needs. The connector features an inverted type design and a pitch of 5.08 mm, which facilitates user-friendly assembly and integration. Perfectly suited for use with the COMBICON MSTB 2.5 series, this product simplifies complex connections while maintaining superb durability and efficiency, ensuring a seamless experience in electrical applications. The intuitive snap-in locking mechanism further guarantees that connections remain secure, providing peace of mind whilst delivering high performance.
Designed for high performance and reliability in PCB connectivity
Compatible with the COMBICON MSTB 2.5 range for versatile applications
Inverted design simplifies installation and improves user experience
Snap in locking mechanism prevents accidental disconnection
Robust construction suitable for a variety of electrical environments
Lightweight design enhances ease of handling and installation
Offers efficient crimp connection technology for secure electrical contact
Meets stringent environmental compliance for modern electrical standards
Related links
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
