Phoenix Contact ICC Series PCB Connector, 5-Contact, 5.08mm Pitch, Snap-In, 1-Row, Crimp Termination
- RS Stock No.:
- 521-551
- Mfr. Part No.:
- 1823875
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$208.07
(exc. VAT)
$239.28
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $208.07 | $4.161 |
*price indicative
- RS Stock No.:
- 521-551
- Mfr. Part No.:
- 1823875
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Snap-In | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | ICC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Snap-In | ||
Gender Female | ||
Termination Method Crimp | ||
Series ICC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for reliability and efficiency in electronic connections. With a compact design and intuitive locking mechanism, it ensures a secure fit while streamlining the assembly process. The product accommodates a nominal current of 12 A and operates at a rated voltage of 320 V, making it ideal for demanding applications. Whether you're working on industrial machinery or consumer electronics, this connector optimises performance with its crimp connection method and robust construction. Its green housing not only provides a clear visual indication but is also designed to resist various environmental factors, ensuring long-lasting use. The connector's compatibility with the COMBICON MSTB 2.5 range adds versatility, while its environment-friendly materials align with modern compliance standards.
Compact footprint enhances space efficiency in design
Ease of handling is facilitated by a pull-out aid
Compatible with a range of preassembled conductors for flexibility
Snap-in locking design prevents unintentional disconnections
Robust construction offers improved durability in harsh conditions
Environmentally friendly design meets modern compliance requirements
Lightweight construction simplifies installation and overall usage
Ease of handling is facilitated by a pull-out aid
Compatible with a range of preassembled conductors for flexibility
Snap-in locking design prevents unintentional disconnections
Robust construction offers improved durability in harsh conditions
Environmentally friendly design meets modern compliance requirements
Lightweight construction simplifies installation and overall usage
Related links
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
