Phoenix Contact ICC Series PCB Connector, 5-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 517-032
- Mfr. Part No.:
- 1823419
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$291.73
(exc. GST)
$335.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $291.73 | $5.835 |
*price indicative
- RS Stock No.:
- 517-032
- Mfr. Part No.:
- 1823419
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Depth | 10.6mm | |
| Length | 28.1mm | |
| Series | ICC | |
| Width | 35.32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 320V | ||
Depth 10.6mm | ||
Length 28.1mm | ||
Series ICC | ||
Width 35.32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector designed for seamless integration in various applications. This connector exemplifies a blend of efficiency and simplicity, making it ideal for engineers and designers seeking reliable connectivity solutions. With its robust construction and advanced features, it ensures consistent performance under demanding conditions. Engineered for optimal functionality, this connector supports effective crimp connections and accommodates a wide range of conductor sizes. The innovative design enhances mechanical stability, allowing for secure installations while maintaining ease of use.
Inexpensive connection for high volume preassembled conductor setups
Pull out aid simplifies handling and reduces strain at the contact point
Screwable flange adds to mechanical stability for secure mounting
Seamless compatibility with the MSTB 25 product range
Constructed with flame retardant materials for added safety
Tightening torque of 0.3 Nm ensures optimal connection strength
Integration of advanced insulation materials maximises durability
Lightweight design facilitates effortless installation and maintenance
Related links
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
