Phoenix Contact ICC Series PCB Connector, 4-Contact, 5.08mm Pitch, Screw, 1-Row, Crimp Termination
- RS Stock No.:
- 521-545
- Mfr. Part No.:
- 1823406
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$190.23
(exc. GST)
$218.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $190.23 | $3.805 |
*price indicative
- RS Stock No.:
- 521-545
- Mfr. Part No.:
- 1823406
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | ICC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Crimp | ||
Series ICC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sophisticated PCB connector designed to ensure robust and reliable electrical connections for various applications. Its innovative crimp connection method allows for efficient handling and ensures a secure fit, making it ideal for large-scale assembly projects. With a nominal current rating of 12 A and a rated voltage of 320 V, this connector embodies versatility and stability. The sleek green housing not only provides excellent insulation but also features a screw locking mechanism for enhanced mechanical stability. Designed for compatibility with the COMBICON MSTB 2.5 range, this connector delivers exceptional performance while maintaining high standards of safety and usability. Whether you need to connect flexible conductors or require durability under demanding conditions, this connector serves as a dependable choice, ensuring seamless electrical integration.
Designed for large-scale assembly projects with preassembled conductors
Screwable flange enhances mechanical stability
Compatible with the versatile COMBICON MSTB 2,5 range
Allows for a seamless connection regardless of ambient environmental factors
Offers an efficient crimp connection method for reduced tensile stress
Features a user-friendly design, ensuring straightforward handling
Provides multiple connection configurations for diversified applications
Constructed with high-quality insulating materials for safety and durability
Screwable flange enhances mechanical stability
Compatible with the versatile COMBICON MSTB 2,5 range
Allows for a seamless connection regardless of ambient environmental factors
Offers an efficient crimp connection method for reduced tensile stress
Features a user-friendly design, ensuring straightforward handling
Provides multiple connection configurations for diversified applications
Constructed with high-quality insulating materials for safety and durability
Related links
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
