Phoenix Contact ICC Series PCB Connector, 13-Contact, 5.08mm Pitch, Screw, 1-Row, Crimp Termination
- RS Stock No.:
- 521-546
- Mfr. Part No.:
- 1823626
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$161.10
(exc. GST)
$185.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $161.10 | $3.222 |
*price indicative
- RS Stock No.:
- 521-546
- Mfr. Part No.:
- 1823626
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | ICC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Crimp | ||
Series ICC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed to streamline connections in a myriad of applications. Engineered for efficiency, it features a robust crimp connection method that ensures reliable conductor engagement. With a unique inverted mounting design, it allows for direct integration onto PCBs. This connector supports a nominal cross-section of 2.5 mm², making it ideal for applications requiring a stable electrical connection under varied conditions. The device is constructed from high-quality materials, ensuring durability and resilience against environmental factors. The intuitive screw locking mechanism offers added security, making it suitable for high-demand usage scenarios. This solution is and compatible with the COMBICON MSTB 2.5 series, delivering comprehensive connectivity solutions for industrial settings.
Designed for efficient integration on printed circuit boards
Durable construction enhances performance and longevity
Inverted mounting provides operational flexibility
Robust crimp connection ensures a stable electrical connection
Proven performance in industrial environments
Simplifies the connection process for large quantities of preassembled conductors
Lightweight design aids in reducing overall device weight
Durable construction enhances performance and longevity
Inverted mounting provides operational flexibility
Robust crimp connection ensures a stable electrical connection
Proven performance in industrial environments
Simplifies the connection process for large quantities of preassembled conductors
Lightweight design aids in reducing overall device weight
Related links
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
