Phoenix Contact ICC Series PCB Connector, 10-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 517-035
- Mfr. Part No.:
- 1823464
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-035
- Mfr. Part No.:
- 1823464
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Width | 60.72mm | |
| Length | 28.1mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 10.6mm | |
| Series | ICC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Width 60.72mm | ||
Length 28.1mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 10.6mm | ||
Series ICC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is an innovative solution designed for efficient connectivity in electronic applications. This product embodies precision engineering, offering a nominal cross section of 2.5 mm² and a robust current rating of 12 A. Ideal for a variety of setups, its crimp connection method ensures a secure and reliable interface, minimising connection failures. The connector's green housing not only provides aesthetic appeal but also utilises high-quality materials that guarantee durability and performance under challenging conditions. Enhanced with features like screw flange mounting, this connector combines simplicity with stability, making it a preferred choice among professionals seeking dependable electronic components.
Innovative connector design supports a variety of applications
Crimp connection method facilitates secure and reliable fittings
Screw flange mounting enhances mechanical stability
Green housing provides a distinctive look while ensuring durability
Lightweight construction simplifies installation and management
Optimised for high volume production with easy handling
Compatible with COMBICON MSTB 25 range for versatile use
Related links
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
