Phoenix Contact ICC Series PCB Connector, 10-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 517-036
- Mfr. Part No.:
- 1823697
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-036
- Mfr. Part No.:
- 1823697
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Series | ICC | |
| Standards/Approvals | RoHS | |
| Length | 28.1mm | |
| Depth | 10.6mm | |
| Width | 60.72mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Series ICC | ||
Standards/Approvals RoHS | ||
Length 28.1mm | ||
Depth 10.6mm | ||
Width 60.72mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector revolutionises the way large quantities of preassembled conductors are linked in your applications. Designed to deliver reliable performance, it offers a versatile connection system that is suitable for various industrial needs. The connector boasts a unique crimp connection method that ensures a secure and stable linkage while accommodating a range of conductor cross sections, making it an adaptable choice for any project. Its robust screw flange mechanism adds an extra level of mechanical stability, rendering it effective even in the most demanding environments. The combination with the COMBICON MSTB 2.5 series expands your design possibilities, allowing for efficient and effective connectivity solutions across numerous configurations.
Incorporates a pull out aid for ease of use during handling
Offers screw locking for enhanced mechanical stability
Compatible with the MSTB 2.5 series for versatile applications
Constructed from high quality insulating materials for durability
Designed for efficient assembly with a screwed flange for secure mounting
Fulfils stringent EU RoHS requirements ensuring environmental compliance
Provides clear air and creepage distances for improved safety
Facilitates the use of flexible conductors within a specified range
Ensures low installation difficulty making it user friendly
Related links
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
