Phoenix Contact MSTBC Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$248.99

(exc. GST)

$286.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$248.99$4.98

*price indicative

RS Stock No.:
520-233
Mfr. Part No.:
1809077
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Contact Gender

Female

Voltage

320V

Width

35.83mm

Series

MSTBC

Length

25mm

Depth

10.5mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is expertly designed to facilitate seamless connections in various electronic applications. This high-performance connector features a nominal cross-section of 2.5 mm², tailored for reliable electrical connectivity while ensuring ease of installation. Boasting a striking green housing, it is not only visually appealing but also crafted from durable materials that ensure longevity and resilience in demanding environments. The connector supports a nominal current of 12 A and rated voltage of 320 V, making it suitable for a wide array of applications. With its innovative crimp connection technology and snap-in locking mechanism, users can expect secure and stable integration into their projects. Ideal for both industrial and commercial uses, this PCB connector brings robustness and reliability to your electronic designs.

Designed for efficiency with a compact pitch of 5.08 mm

Features an intuitive locking system to prevent accidental disconnections

Equipped with a pull-out aid to facilitate handling and reduce connector stress

Offers an extensive range of compatible female crimp contacts for maximum versatility

Engineered for use in ambient temperatures ranging from -40 °C to 100 °C ensuring reliability in harsh conditions

Utilises crimp technology for a strong and lasting electrical connection

Built with high-grade insulating materials for enhanced safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy