Phoenix Contact ZFK4DSA 1 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Wave Soldering, 4-Row, Spring Cage
- RS Stock No.:
- 517-093
- Mfr. Part No.:
- 1705666
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,047.20
(exc. GST)
$1,204.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,047.20 | $20.944 |
*price indicative
- RS Stock No.:
- 517-093
- Mfr. Part No.:
- 1705666
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Series | ZFK4DSA 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Spring Cage | ||
Series ZFK4DSA 1 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block represents a cutting-edge solution for all your circuit connection needs. Engineered with precision, it accommodates a nominal current of 12 A and operates at a rated voltage of 400 V, ensuring reliable performance across various applications. This product features a compact design that enhances space efficiency, while its innovative spring-cage connection method simplifies the process of conductor attachment. With flexibility in conductor cross-sectional dimensions and a robust build, the terminal block is perfect for those requiring reliability and durability in challenging environments. Ideal for wave soldering setups, this terminal block guarantees secure connections, facilitating seamless integration into printed circuit boards. Its compliance with environmental standards ensures it is not only effective but also conscientious of ecological safety.
Compact design enhances space efficiency in tight configurations
Versatile connection method tailored for quick and secure conductor attachment
Supports a broad range of conductor cross-section options for added flexibility
Engineered for wave soldering, providing ease of installation and reliability
Robust construction ensures long-lasting durability under various operating conditions
Offers high contact density through multi-level conductor connections
Environmental compliance assures responsible and safe usage
Defined contact force maintains stable connections over extended periods
Versatile connection method tailored for quick and secure conductor attachment
Supports a broad range of conductor cross-section options for added flexibility
Engineered for wave soldering, providing ease of installation and reliability
Robust construction ensures long-lasting durability under various operating conditions
Offers high contact density through multi-level conductor connections
Environmental compliance assures responsible and safe usage
Defined contact force maintains stable connections over extended periods
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 10mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 3-Row, Spring Cage
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
