Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block, 8-Contact, 5.08mm Pitch, Wave Soldering, 2-Row, Spring Cage

Subtotal (1 pack of 50 units)*

$739.05

(exc. GST)

$849.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$739.05$14.781

*price indicative

RS Stock No.:
521-410
Mfr. Part No.:
1891027
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

5.08mm

Number of Rows

2

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Spring Cage

Series

ZFKKDSA 1

COO (Country of Origin):
IN
The Phoenix Contact printed circuit board terminal is designed for reliability and versatility in connecting electrical components. Specifically engineered in the ZFKKDS(A) 1.5 series, it boasts a robust construction combining a spring-cage connection for secure fastening with a compact design to maximise space utilisation. The terminal block accommodates a nominal current of 12 A and a rated voltage of 400 V, ensuring it meets demanding electrical applications. With its dual-row configuration and multiple potential connections, this terminal block is perfect for diverse circuit designs. Its thoughtful features, including an easy-access conductor connection, simplify installation, making it an excellent choice for efficient, long-term performance in both commercial and industrial settings. The terminal is compliant with WEEE/RoHS standards, emphasising sustainability alongside functionality.

Defined contact force ensures stable long-term connectivity
Convenient conductor connection facilitated by a fixed screwdriver
Multi-level conductor connection increases contact density
Side latching system allows for flexible positioning configurations
WEEE/RoHS compliant, contributing to environmental sustainability
Available in a green housing for easy identification and aesthetic integration
Built for wave soldering, simplifying the manufacturing process
A lightweight design enables easy handling and installation

Related links