Phoenix Contact MSTBC 2 Series PCB Connector, 19-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 518-607
- Mfr. Part No.:
- 1809213
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-607
- Mfr. Part No.:
- 1809213
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 19 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MSTBC 2 | |
| Standards/Approvals | EU REACH, cULus Recognised Approval ID: E60425-19930525, UL 94 V0, IEC 61984, EU RoHS, EN 60695-2-12, IEC 60664-1:2007-04, EN 60695-2-13, VDE Approval ID: 40050648, CHINA RoHS | |
| Length | 25mm | |
| Width | 106.95mm | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 19 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MSTBC 2 | ||
Standards/Approvals EU REACH, cULus Recognised Approval ID: E60425-19930525, UL 94 V0, IEC 61984, EU RoHS, EN 60695-2-12, IEC 60664-1:2007-04, EN 60695-2-13, VDE Approval ID: 40050648, CHINA RoHS | ||
Length 25mm | ||
Width 106.95mm | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to streamline connectivity while ensuring high performance and reliability. Engineered with a nominal cross section of 2.5 mm², it accommodates various conductor sizes between 0.5 mm² to 2.5 mm², making it ideal for diverse applications. The advanced snap-in locking mechanism provides secure connections, while the intuitive design aids quick handling and reduces strain at the contact point. With its robust construction and green insulating material, this connector is built to endure environmental stresses, ensuring superior durability and safety in operation. Ideal for high-density applications, it supports 19 positions in a compact array, making it a versatile choice for modern electronic assemblies. Discover the seamless integration of functionality and practicality with this exceptional connector.
Supports a broad range of conductor sizes for flexibility
Snap in locking mechanism ensures a secure connection
Compact design allows for high density applications
Made from durable materials to withstand demanding environments
Lightweight construction facilitates easy handling
Designed for simple crimp connection to streamline assembly
Suitable for both commercial and industrial applications
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
