Phoenix Contact MSTBC Series PCB Connector, 19-Contact, 5.08 mm Pitch, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-082
Mfr. Part No.:
1808984
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Crimp

Colour

Green

Voltage

320V

Depth

10mm

Width

96.52mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Series

MSTBC

Length

25mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is engineered for efficient and reliable connections in electronic applications. Designed to accommodate a nominal cross section of 2.5 mm², it supports a substantial current capacity of up to 12 A while maintaining a rated voltage of 320 V. The connector features a compact pitch of just 5.08 mm, making it ideal for dense PCB layouts. With a robust construction that incorporates a crimp connection method, it ensures a secure fit for a variety of conductor sizes, suitable for both AWG 20 to 14 wires. This product also highlights compatibility with the COMBICON connector system, which enhances versatility in connectivity solutions. Whether you are assembling a complex electronic device or streamlining your production line, this connector delivers both performance and reliability.

Compact design for space-efficient installations

Facilitates easy assembly with crimp connection technology

Suitable for a wide range of conductor sizes

Constructed from durable materials for enhanced longevity

Offers a reliable solution with high current carrying capacity

Designed to meet stringent electrical safety standards

Convenient packaging in cardboard for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy