Phoenix Contact ZEC Series PCB Connector, 7-Contact, 7.5mm Pitch, Plug-In, 1-Row, Solder Termination
- RS Stock No.:
- 518-824
- Mfr. Part No.:
- 1898428
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,656.55
(exc. GST)
$1,905.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,656.55 | $33.131 |
*price indicative
- RS Stock No.:
- 518-824
- Mfr. Part No.:
- 1898428
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Socket | |
| Termination Method | Solder | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Socket | ||
Termination Method Solder | ||
Series ZEC | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector is engineered for precision and reliability, making it an ideal choice for various electronic applications. With its robust design and efficient direct plug-in method, it offers a seamless connection experience. The connector features seven positions and a 7.5 mm pitch, ensuring a compact yet effective layout suitable for diverse circuit configurations. Crafted from high-quality materials, it assures durability and compliance with international standards. Its elegant green housing not only provides aesthetic appeal but also contributes to the connector's mechanical resilience, standing strong in various operational environments. This product represents an essential addition to your electronic components portfolio, combining functionality with convenience.
Designed for efficient direct plug-in connections
Constructed from durable, high-quality materials
Meets international compliance standards for reliability
Compact form factor suitable for space-constrained applications
Ensures optimal electrical performance across its rated specifications
Provides a visually appealing and resilient housing
Facilitates easy assembly with minimal installation effort
Constructed from durable, high-quality materials
Meets international compliance standards for reliability
Compact form factor suitable for space-constrained applications
Ensures optimal electrical performance across its rated specifications
Provides a visually appealing and resilient housing
Facilitates easy assembly with minimal installation effort
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
