Phoenix Contact ZEC Series PCB Connector, 10-Contact, 7.5mm Pitch, Plug-In, 1-Row, Solder Termination
- RS Stock No.:
- 518-825
- Mfr. Part No.:
- 1898457
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,310.45
(exc. GST)
$2,657.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,310.45 | $46.209 |
*price indicative
- RS Stock No.:
- 518-825
- Mfr. Part No.:
- 1898457
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Socket | |
| Termination Method | Solder | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Socket | ||
Termination Method Solder | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector from the ZEC 1.5/10-LPV series is engineered for reliability and efficiency in electronic applications. Designed with precision, this connector features a 7.5mm pitch and is equipped with 10 positions for optimal versatility. Its robust construction ensures exceptional performance under varying environmental conditions. This connector is ideal for applications requiring direct plug-in methods, facilitating easy assembly and installation while maintaining a consistent electrical connection. The environmentally friendly materials used in its construction, including RoHS compliance, make it a responsible choice for sustainable electronics. With a nominal voltage of 630V and a current rating of 10A, it is perfectly tailored for demanding operational scenarios.
Offers easy integration into existing systems with a direct plug-in method
Provides superior electrical performance with minimal contact resistance
Utilises high-quality materials for increased durability and longevity
Assures compliance with stringent environmental regulations for responsible sourcing
Delivers sturdy mechanical strength for reliable connections over numerous cycles
Includes vibrant green housing for easy identification and assembly
Designed for efficient heat dissipation under load conditions
Provides superior electrical performance with minimal contact resistance
Utilises high-quality materials for increased durability and longevity
Assures compliance with stringent environmental regulations for responsible sourcing
Delivers sturdy mechanical strength for reliable connections over numerous cycles
Includes vibrant green housing for easy identification and assembly
Designed for efficient heat dissipation under load conditions
Related links
- Phoenix Contact ZEC Series PCB Connector 5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 3.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
