Phoenix Contact ZEC Series PCB Connector, 12-Contact, 7.5mm Pitch, Plug-In, 1-Row, Solder Termination
- RS Stock No.:
- 521-418
- Mfr. Part No.:
- 1898473
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,746.38
(exc. GST)
$3,158.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,746.38 | $54.928 |
*price indicative
- RS Stock No.:
- 521-418
- Mfr. Part No.:
- 1898473
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Socket | |
| Termination Method | Solder | |
| Series | ZEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Socket | ||
Termination Method Solder | ||
Series ZEC | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector, boasting a nominal cross section of 1.5 mm², is designed for efficient and reliable connectivity in various applications. It offers a compact and robust solution, featuring a direct plug-in method for easy assembly. The striking green housing not only provides a visual marker but is also crafted from durable materials tailored for longevity. With a rated voltage of 630 V and a nominal current capacity of 10 A, this connector is engineered to meet demanding electrical requirements. The intelligent design supports a 7.5 mm pitch with 12 positions, ensuring versatility for multi-potential connectivity. Its cost-effective nature makes it an excellent choice for projects that require dependable connections without exceeding budget constraints. Built for resilience, this product meets various environmental standards while ensuring operational integrity in harsh conditions.
The compact design ensures a space-efficient layout on PCBs
Hot-dip tin-plated contact surfaces promote enhanced conductivity
Durable PA insulation material supports a wide temperature range
Accurate and robust contact resistance values minimise energy loss
Visual inspection compliance guarantees product reliability
Manufactured according to WEEE and RoHS standards, making it environmentally friendly
Direct plug-in assembly offers swift installation to increase productivity
Insertion and withdrawal forces are optimised for user-friendly handling
Adaptable to various industrial applications, supporting diverse connection needs
Hot-dip tin-plated contact surfaces promote enhanced conductivity
Durable PA insulation material supports a wide temperature range
Accurate and robust contact resistance values minimise energy loss
Visual inspection compliance guarantees product reliability
Manufactured according to WEEE and RoHS standards, making it environmentally friendly
Direct plug-in assembly offers swift installation to increase productivity
Insertion and withdrawal forces are optimised for user-friendly handling
Adaptable to various industrial applications, supporting diverse connection needs
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
- Phoenix Contact ZEC Series PCB Connector 7.5mm Pitch 1-Row, Solder Termination
