Phoenix Contact MVSTBR Series PCB Connector, 12-Contact, 5.08 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 518-846
- Mfr. Part No.:
- 1912728
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,500.73
(exc. GST)
$2,875.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,500.73 | $50.015 |
*price indicative
- RS Stock No.:
- 518-846
- Mfr. Part No.:
- 1912728
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 71.12mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 12.6mm | |
| Series | MVSTBR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 71.12mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 12.6mm | ||
Series MVSTBR | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector from the MVSTBR 2.5 HC series is designed to deliver reliable electrical performance in a compact form factor. This innovative connector accommodates a nominal cross-section of 2.5 mm² and allows for efficient connections in diverse applications. With its robust construction and user-friendly screw connection method, it ensures secure and stable connectivity. Not only does it support a nominal current of 16 A, but it also features an integrated double steel spring for added safety during power fluctuations. Ideal for mounting with screw flanges, the connector is well-suited for both industrial and commercial environments, making it a versatile choice for various electrical projects.
Designed for a wide range of applications with a low temperature rise
Supports secure connections with its integrated screw locking mechanism
Accommodates both rigid and flexible conductor cross sections
Offers superior mechanical stability through its screw flange mounting
Meets stringent safety and compliance standards ensuring dependable operation
Facilitates easy assembly and reduces installation time significantly
Provides excellent resistance to temperature and environmental fluctuations
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
