Phoenix Contact GMVSTBW Series PCB Connector, 10-Contact, 7.5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 520-279
- Mfr. Part No.:
- 1737893
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,068.90
(exc. VAT)
$2,379.24
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,068.90 | $41.378 |
*price indicative
- RS Stock No.:
- 520-279
- Mfr. Part No.:
- 1737893
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMVSTBW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series GMVSTBW | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector is designed to offer reliable performance in various applications where robust connectivity is essential. This connector features a snug fit for superior contact reliability, ensuring stable electrical connections even in demanding environments. Ideal for modular systems, it supports multiple conductors, making it a versatile choice for designers aiming for efficiency in compact spaces. Designed with a pitch of 7.5 mm and a nominal current rating of 12 A, it excels in power distribution applications while maintaining a compact footprint. The connectors' high-quality materials and construction enable it to withstand variations in temperature and humidity, ensuring long-term durability and effectiveness. Furthermore, its easy screw connection mechanism simplifies installation, making it accessible to both novices and experts in the field.
Offers a reliable connection in a compact design
Supports multiple conductors for versatile applications
Designed with a high contact force for minimal temperature rise
Constructed from robust materials to withstand environmental challenges
Allows easy installation with its intuitive screw connection mechanism
Meets stringent international standards for safety and performance
Facilitates efficient electrical power distribution
Compatible with a range of conductor sizes to enhance flexibility
Supports multiple conductors for versatile applications
Designed with a high contact force for minimal temperature rise
Constructed from robust materials to withstand environmental challenges
Allows easy installation with its intuitive screw connection mechanism
Meets stringent international standards for safety and performance
Facilitates efficient electrical power distribution
Compatible with a range of conductor sizes to enhance flexibility
Related links
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
