Phoenix Contact GMVSTBW 2 Series PCB Connector, 5-Contact, 7.5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 497-127
- Mfr. Part No.:
- 1737848
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,037.42
(exc. VAT)
$1,193.03
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,037.42 | $20.748 |
*price indicative
- RS Stock No.:
- 497-127
- Mfr. Part No.:
- 1737848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMVSTBW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series GMVSTBW 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to meet the highest standards of connectivity for industrial applications. With a robust design suitable for demanding environments, it offers exceptional performance and reliability. The GMVSTBW series is engineered to provide secure connections with a nominal current of 12 A and rated voltage of 630 V, ensuring optimal functioning across various applications. Ideal for mounting in PCB configurations, this connector features a versatile screw connection method that supports both rigid and flexible conductors. The compact dimensions coupled with a green insulating material make it not only efficient but also visually appealing on any PCB assembly. Users will appreciate the full compliance with relevant regulations, providing peace of mind in operational safety.
The product features a high nominal cross-section enhancing current handling capabilities
It allows for the simultaneous connection of two conductors for more versatile wiring options
Designed with a compact 7.5 mm pitch it saves valuable PCB space
The hot-dip tin-plated contact surface ensures superior conductivity and resistance to corrosion
Accommodates a temperature range of -40 °C to 100 °C making it suitable for various environments
Visual inspections and rigorous mechanical tests confirm its reliability and durability
Offers an innovative screw connection with tension sleeve for secure and easy installations
Compliant with international standards ensuring safety and efficiency
Provides a light weight that aids in maintaining the overall PCB assembly integrity
It allows for the simultaneous connection of two conductors for more versatile wiring options
Designed with a compact 7.5 mm pitch it saves valuable PCB space
The hot-dip tin-plated contact surface ensures superior conductivity and resistance to corrosion
Accommodates a temperature range of -40 °C to 100 °C making it suitable for various environments
Visual inspections and rigorous mechanical tests confirm its reliability and durability
Offers an innovative screw connection with tension sleeve for secure and easy installations
Compliant with international standards ensuring safety and efficiency
Provides a light weight that aids in maintaining the overall PCB assembly integrity
Related links
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
