Phoenix Contact GMVSTBW 2 Series PCB Connector, 12-Contact, 7.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 518-642
- Mfr. Part No.:
- 1737916
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,087.80
(exc. GST)
$3,550.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 03 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,087.80 | $61.756 |
*price indicative
- RS Stock No.:
- 518-642
- Mfr. Part No.:
- 1737916
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Length | 12.6mm | |
| Depth | 26mm | |
| Series | GMVSTBW 2 | |
| Width | 88mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA, cULus, VDE, EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 630V | ||
Contact Gender Female | ||
Length 12.6mm | ||
Depth 26mm | ||
Series GMVSTBW 2 | ||
Width 88mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA, cULus, VDE, EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0521570
- Mfr. Part No. 1766987
- RS Stock No. 0520294
- Mfr. Part No. 1786284
- RS Stock No. 0517010
- Mfr. Part No. 1812814
- RS Stock No. 0520164
- Mfr. Part No. 1934997
Related links
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GMVSTBW Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW Series PCB Connector 7.5 mm Pitch, 1 Row Screw











