Phoenix Contact GMSTB Series PCB Connector, 12-Contact, 7.5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 521-570
- Mfr. Part No.:
- 1766987
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,363.56
(exc. GST)
$2,718.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,363.56 | $47.271 |
*price indicative
- RS Stock No.:
- 521-570
- Mfr. Part No.:
- 1766987
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series GMSTB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact GMSTB 2.5/12-ST PCB connector is designed for robust connectivity in varying applications requiring reliable electrical performance. With a nominal current capacity of 12 A and a rated voltage of 630 V, this connector offers exceptional utility for environments that demand both durability and flexibility. Its compact design, featuring 12 positions in a single row and a 7.5 mm pitch, ensures space efficiency on PCB layouts. The connector employs a screw connection method with tension sleeve, providing secure and stable connections. Enhanced with a hot-dip tin-plated finish, the contact surfaces promise excellent corrosion resistance and longevity. Ideal for various industrial scenarios, this connector is a testament to high-quality manufacture and innovative engineering.
Designed for simple and secure installation in tight spaces
Robust construction suited for demanding industrial environments
Environmentally compliant with RoHS and REACH regulations
Low contact resistance for improved signal integrity
Compatible with a wide range of conductor cross-sections for versatility
Offers a reliable solution for high-voltage applications
Facilitates easy maintenance and replacements with standard tools
Lightweight design minimizes total assembly weight
Robust construction suited for demanding industrial environments
Environmentally compliant with RoHS and REACH regulations
Low contact resistance for improved signal integrity
Compatible with a wide range of conductor cross-sections for versatility
Offers a reliable solution for high-voltage applications
Facilitates easy maintenance and replacements with standard tools
Lightweight design minimizes total assembly weight
Related links
- Phoenix Contact GMSTB Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
