Phoenix Contact GMVSTBW 2 Series PCB Connector, 7-Contact, 7.5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 520-278
- Mfr. Part No.:
- 1737864
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,450.01
(exc. VAT)
$1,667.51
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,450.01 | $29.00 |
*price indicative
- RS Stock No.:
- 520-278
- Mfr. Part No.:
- 1737864
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMVSTBW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series GMVSTBW 2 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector is designed to provide reliable and efficient connections with a pitch of 7.5 mm, making it ideal for various industrial applications. The GMVSTBW series offers superior performance with a nominal cross section of 2.5 mm² for secure conductor connections. Engineered for ease of use, the device features a screw connection type that ensures a strong, stable connection, whether used in demanding environments or standard applications. The connector is versatile, accommodating both rigid and flexible conductors with a rated current of 12 A and a rated voltage of 630 V. With its robust construction and smart design, this PCB connector not only meets industry standards but offers added peace of mind for those relying on safe electrical connections. Whether you're in automation technology, electrical engineering, or general manufacturing, this product will elevate the quality and reliability of your connections.
Allows for the connection of two conductors enhancing flexibility in wiring
Offers a low temperature rise due to optimal contact force distribution
Design allows for straightforward installation and maintenance
Constructed with durable materials compliant with industry standards
Meets multiple voltage ratings for diverse application needs
Easily integrates with COMBICON MSTB connector systems for added compatibility
Features a compact footprint without sacrificing performance
Tested rigorously for durability and reliability under mechanical stress
Offers a low temperature rise due to optimal contact force distribution
Design allows for straightforward installation and maintenance
Constructed with durable materials compliant with industry standards
Meets multiple voltage ratings for diverse application needs
Easily integrates with COMBICON MSTB connector systems for added compatibility
Features a compact footprint without sacrificing performance
Tested rigorously for durability and reliability under mechanical stress
Related links
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMVSTBR Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBW Series PCB Connector 7.5mm Pitch Screw Termination
