Phoenix Contact SPT Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-280
- Mfr. Part No.:
- 1738131
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$591.68
(exc. GST)
$680.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $591.68 | $11.834 |
*price indicative
- RS Stock No.:
- 520-280
- Mfr. Part No.:
- 1738131
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 63V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | SPT | |
| Length | 24.15mm | |
| Width | 16.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 63V | ||
Standards/Approvals VDE, cULus Recognised | ||
Series SPT | ||
Length 24.15mm | ||
Width 16.8mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact printed circuit board terminal features a well-known connection principle that ensures its use worldwide. It is designed for low temperature rise due to its maximum contact force, ensuring reliability and safety.
Extremely small design for the respective conductor cross section
Larger pitch for increased voltage requirements
Related links
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 10 mm Pitch 1 Row
