Phoenix Contact MSTB 2 Series PCB Connector, 20-Contact, 5 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

$3,295.56

(exc. GST)

$3,789.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,295.56$65.911

*price indicative

RS Stock No.:
520-776
Mfr. Part No.:
1787018
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

PCB Connector

Pitch

5mm

Current

12A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

320V

Length

18.2mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN 46228-1, DIN 46228-4, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, VDE Approval ID: 40050694

Depth

15mm

Series

MSTB 2

Width

110.01mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector, offers reliable performance for varied applications. Designed for ease of use with a nominal current of 12 A and rated voltage of 320 V, it ensures a secure connection with minimal resistance. The connector’s screw locking mechanism and robust mechanical stability make it ideal for demanding environments. Additionally, its compact dimensions allow for efficient space utilisation on PCBs while maintaining optimal performance. With a green housing made of high-quality PA material and a tin-plated copper alloy contact, this connector exemplifies durability and reliability. Its CE and RoHS compliances further assure users of its safe and environmentally friendly design.

Designed for efficient space utilisation on PCBs

Offers a reliable screw connection with tension sleeve

Features a screw locking mechanism for added stability

Compliant with CE and RoHS regulations for safe use

Constructed with durable materials for long-lasting performance

Supports connection of multiple conductors for versatility

Maintains low contact resistance for enhanced electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy