Phoenix Contact FKCVW 2 Series PCB Connector, 3-Contact, 5mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 520-930
- Mfr. Part No.:
- 1910047
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$634.63
(exc. GST)
$729.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $634.63 | $12.693 |
*price indicative
- RS Stock No.:
- 520-930
- Mfr. Part No.:
- 1910047
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCVW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCVW 2 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed for seamless integration into your electronic applications, ensuring reliable connectivity and efficient performance. Engineered for ease of use, it features a push-in spring connection method, allowing for rapid installation without the need for tools. This connector is robustly constructed, with a green housing that facilitates user confidence in its durability. The combination of intuitive design and technical sophistication makes it an ideal choice for both professional and industrial environments, where precision and reliability are paramount. With its compact dimensions and efficient design, this connector offers significant advantages in a wide range of applications while maintaining compliance with international standards.
Time saving installation process that eliminates the need for tools
Colour coded actuating push button ensures intuitive operation
Integrated testing option allows for quick and convenient verification
Designed for compatibility with the MSTB 25 family of connectors
Boasts extended temperature range capabilities for versatile applications
Environmentally compliant materials ensure adherence to sustainability regulations
Offers durable construction enhancing long term reliability in various conditions
Proven performance through rigorous mechanical and electrical testing
Compact design optimises space utilisation in circuit boards
Colour coded actuating push button ensures intuitive operation
Integrated testing option allows for quick and convenient verification
Designed for compatibility with the MSTB 25 family of connectors
Boasts extended temperature range capabilities for versatile applications
Environmentally compliant materials ensure adherence to sustainability regulations
Offers durable construction enhancing long term reliability in various conditions
Proven performance through rigorous mechanical and electrical testing
Compact design optimises space utilisation in circuit boards
Related links
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCVW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCVW Series PCB Connector 5mm Pitch Push In Spring Termination
- Phoenix Contact MVSTBR 2 Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact MSTBT 2 Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBR 2 Series PCB Connector 5mm Pitch 1-Row, Plug In Termination
- Phoenix Contact PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
