Phoenix Contact FKCVW Series PCB Connector, 2-Contact, 5mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-424
- Mfr. Part No.:
- 1910034
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$427.35
(exc. GST)
$491.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $427.35 | $8.547 |
*price indicative
- RS Stock No.:
- 521-424
- Mfr. Part No.:
- 1910034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCVW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCVW | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed for reliability in demanding applications. This compact connector seamlessly integrates into various systems, offering excellent conductivity and strength. Its push-in spring connection technology allows for effortless installation without the need for tools, enhancing efficiency in assembly processes. The durable construction ensures it maintains robust performance under a wide range of temperatures and environmental conditions. With its superior design and compatibility with the COMBICON MSTB 2.5 range, this connector excels in environments that require high reliability and low maintenance.
Features intuitive operation with a colour coded actuating push button
Includes an integrated test option for convenient testing
Manufactured using materials that are WEEE/RoHS compliant
Offers a locking clip to secure connections without additional components
Provides a compact solution with a pitch of just 5 mm
Compatible with a variety of conductor cross sections for flexible applications
Designed to withstand high voltage and surge conditions ensuring operational safety
Uses standard crimping tools for easy ferrule connections
Passes rigorous mechanical tests for reliability and durability in field applications
Includes an integrated test option for convenient testing
Manufactured using materials that are WEEE/RoHS compliant
Offers a locking clip to secure connections without additional components
Provides a compact solution with a pitch of just 5 mm
Compatible with a variety of conductor cross sections for flexible applications
Designed to withstand high voltage and surge conditions ensuring operational safety
Uses standard crimping tools for easy ferrule connections
Passes rigorous mechanical tests for reliability and durability in field applications
Related links
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCVW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCVW 2 Series PCB Connector 5mm Pitch Push In Spring Termination
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact PSPT 2 Series PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKC 2 Series PCB Connector 5mm Pitch Push In Spring Termination
- Phoenix Contact MSTBP 2 Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact SDC 2 Series PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
