Phoenix Contact FKCVW 2 Series PCB Connector, 3-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

$634.63

(exc. GST)

$729.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$634.63$12.693

*price indicative

RS Stock No.:
517-234
Mfr. Part No.:
1873663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Gender

Female

Termination Method

Push In Spring

Series

FKCVW 2

COO (Country of Origin):
SK
The Phoenix Contact PCB connector offers a seamless solution for electronic connections, combining efficiency and reliability. Engineered for ease of use, it features a push-in spring connection, eliminating the need for tools and allowing for quick setup. The connector supports a nominal cross section of 2.5 mm² and displays exceptional electrical properties, including a nominal current rating of 12 A and a rated voltage of 320 V. Designed to meet stringent industry standards, it offers not just functionality but also peace of mind with its robust construction and durable materials. Ideal for various applications, this product is part of the FKCVW series, enhancing your projects with trusted performance and intuitive operation.

Enjoy tool-free installation that saves precious time
Experience intuitive operation with a colour-coded actuating push button
Test connections conveniently using the integrated test option
Benefit from outstanding mechanical stability under repeated usage
Ensure long-lasting performance with high-quality materials
Adapt to multiple conductor cross-sections for flexible applications
Trust in comprehensive environmental compliance for a sustainable choice

Related links