Phoenix Contact FKCOR Series PCB Connector, 13-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-006
- Mfr. Part No.:
- 1861577
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,781.38
(exc. GST)
$2,048.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,781.38 | $35.628 |
*price indicative
- RS Stock No.:
- 521-006
- Mfr. Part No.:
- 1861577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for reliability and ease of use in DIN-rail-mountable applications. Offering a compact solution, it simplifies wiring and optimises space without compromising connection quality. With a robust locking mechanism and a unique push-in spring connection method, this connector streamlines the assembly process while ensuring secure connections. Crafted with durable materials, it supports a variety of conductor cross-sections, making it versatile for numerous electronic applications. The connector is engineered to meet critical industry standards, providing peace of mind in performance and safety. Ideal for professionals seeking efficiency and dependability, this product promises to facilitate effective installations in demanding environments.
Designed to optimise space in compact installations
Facilitates quick and tool free connections
Equipped with colour coded actuating elements for intuitive operation
Ensures superior mechanical stability through a screw flange
Compatible with other products in the COMBICON MSTB 2.5 range
Withstands high voltages making it safe for critical applications
Features robust materials that enhance longevity and reliability
Facilitates quick and tool free connections
Equipped with colour coded actuating elements for intuitive operation
Ensures superior mechanical stability through a screw flange
Compatible with other products in the COMBICON MSTB 2.5 range
Withstands high voltages making it safe for critical applications
Features robust materials that enhance longevity and reliability
Related links
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
