Phoenix Contact FKCOR Series PCB Connector, 13-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

$1,757.61

(exc. GST)

$2,021.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,757.61$35.152

*price indicative

RS Stock No.:
521-000
Mfr. Part No.:
1861344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Pitch

5.08mm

Number of Rows

1

Gender

Female

Termination Method

Push In Spring

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector provides a reliable solution for connecting electronic circuits with precision. Designed for efficient cabling of DIN-rail-mountable devices, this connector features a space-saving layout that accommodates a nominal cross-section of 2.5 mm². Its innovative push-in spring connection method dramatically simplifies installation, eliminating the need for tools and enhancing overall productivity. With colour-coded operable components, the connector promotes intuitive use, making it suitable for a variety of applications in industrial environments. The robust construction ensures dependable performance while accommodating high electrical demands, complemented by excellent environmental compliance features.

Utilises a push in spring connection for effortless installation
Compact design fosters efficient use of space in wiring assemblies
Enhanced operator guidance through colour coded actuation
Test integration allows for quick performance verification
Compatible with combined products from the MSTB 25 range
Manufactured from durable materials ensuring long lasting service
Satisfies various international compliance standards for safety

Related links