Phoenix Contact FKCOR Series PCB Connector, 15-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

$2,444.25

(exc. GST)

$2,810.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,444.25$48.885

*price indicative

RS Stock No.:
521-486
Mfr. Part No.:
1861360
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Green

Voltage

320V

Series

FKCOR

Standards/Approvals

IEC 60999-1:1999-11, VDE approval of drawings Approval ID: 40011723, EN 60695-2-12, IEC 60512-5-1:2002-02, IEC 60512-13-2:2006-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, CSA Approval ID: 13631, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, EN 60695-2-13, IEC 60512-1-1:2002-02, ISO 6988:1985-02, IEC 60512-13-5:2006-02, UL 94 V0, IEC 60112, EN 60695-10-2, cULus Recognised Approval ID: E60425-20110128, IEC 60512-1-2:2002-02, IEC 60512-9-1:2010-03

Width

76.07mm

Length

23.7mm

The Phoenix Contact FKCOR 2.5/15-ST-5.08 PCB connector is designed to meet the rigorous demands of modern electrical connections. This innovative connector features a robust design that enhances the reliability of connections in DIN-rail-mountable devices. With its 90° conductor-to-PCB connection direction, it simplifies installations and reduces the risk of accidental disconnections during operation. The product showcases an intuitive push-in spring connection method, allowing for quick, tool-free connections and ensuring a seamless user experience. Specifically geared towards industrial applications, the FKCOR connector excels in environments requiring exceptional stability and efficiency.

Optimises space usage with a compact design that integrates easily into tight assemblies

Facilitates fast connections, saving valuable time during installation

Includes an integrated testing option for convenient diagnostics

Features a colour-coded actuating push button for easy operation

Constructed to withstand harsh environments, ensuring longevity and reliability

Compatible with the MSTB 2.5 range, promoting versatile applications

Crafted from high-quality materials for superior performance and durability

Related links