Phoenix Contact FFKDSA1 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-864
- Mfr. Part No.:
- 1731718
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,091.82
(exc. GST)
$3,555.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,091.82 | $309.182 |
*price indicative
- RS Stock No.:
- 521-864
- Mfr. Part No.:
- 1731718
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19870330 | |
| Width | 124.42mm | |
| Series | FFKDSA1 | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19870330 | ||
Width 124.42mm | ||
Series FFKDSA1 | ||
Length 12.7mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board terminal block offered is a robust solution designed for seamless integration in various applications. This component boasts an innovative push-in spring connection method, streamlining installation while ensuring a stable long-term contact. With a nominal current of 15 A and a rated voltage of 400 V, it is ideal for high-performance requirements. The terminal accommodates 24 potentials, making it suitable for complex circuit designs. Its construction is WEEE/RoHS-compliant, reflecting a commitment to environmental standards. The user-friendly design supports quick operations, further enhancing efficiency during installation with intuitive features such as colour-coded buttons. Coupled with its ability to be arranged vertically and combined in various configurations, this terminal block provides unmatched versatility and reliability for electrical connections.
Designed for wave soldering; simplifies assembly processes
Allows for easy integration into device fronts through single-direction operation
Provides defined contact force for long-term stability in electrical connections
Allows for flexible configurations with latching capability for multiple positions
Reduces mechanical strain with dual solder pins per potential
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
