Phoenix Contact LPT Series PCB Terminal Block, 9-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Termination
- RS Stock No.:
- 556-921
- Mfr. Part No.:
- 1438132
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$2,673.33
(exc. VAT)
$3,074.33
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,673.33 | $106.933 |
*price indicative
- RS Stock No.:
- 556-921
- Mfr. Part No.:
- 1438132
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In | |
| Series | LPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In | ||
Series LPT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is engineered to deliver high performance in demanding applications. Recognised for its robust design, it ensures dependable connections with a nominal current rating of 41 A and a rated voltage up to 1000 V. The product features a unique lever push-in connection method that allows for tool-free installation, significantly reducing assembly time. Its compact dimensions and green colour aid in streamlined PCB designs, while the zigzag pinning layout enhances stability within circuits.
WEEE/RoHS compliant materials promote environmental sustainability
Robust construction ensures long term reliability under diverse conditions
Wide range of compatible conductor sizes enhances application versatility
Wave soldering mounting type allows for efficient PCB integration
Robust construction ensures long term reliability under diverse conditions
Wide range of compatible conductor sizes enhances application versatility
Wave soldering mounting type allows for efficient PCB integration
Related links
- Phoenix Contact LPT Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Termination
- Phoenix Contact LPT Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Termination
- Phoenix Contact LPT Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Pin Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
