Phoenix Contact SPT Series PCB Terminal Block, 14-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-992
- Mfr. Part No.:
- 1704310
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-992
- Mfr. Part No.:
- 1704310
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 40V | |
| Series | SPT | |
| Standards/Approvals | IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02 | |
| Length | 13.5mm | |
| Width | 71.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 40V | ||
Series SPT | ||
Standards/Approvals IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02 | ||
Length 13.5mm | ||
Width 71.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block embodies Advanced engineering in electrical connectivity solutions. Designed to facilitate seamless integration into various applications, this component boasts a push-in spring connection method, which eliminates the need for tools and accelerates installation. Its robust construction ensures a nominal current capability of up to 24 A, making it suitable for demanding environments. The Terminal Block's Compact design, with 14 positions, fits into tight spaces while maintaining reliability. With the added benefit of wave soldering compatibility, it streamlines the manufacturing process, reducing time and costs. This product exemplifies efficiency and reliability, meeting strict industry standards for quality and performance.
Eliminates tool requirements for installation
Provides stable long-term contact force
Facilitates integration from one direction for device front access
Biased solder pins minimise mechanical strain during soldering
Robust design ensures operational efficiency across a wide temperature range
Compliant with stringent WEEE/RoHS directives
Offers optimal conductor connection with flexible and rigid configurations
Supports efficient wave soldering for Faster assembly
Compact dimensions enable use in space-limited applications
Made with high-quality materials for durability and reliability
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/14-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/14-5.0-EL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
