Phoenix Contact PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Push-in, 1-Row Screw
- RS Stock No.:
- 557-520
- Mfr. Part No.:
- 1975817
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-520
- Mfr. Part No.:
- 1975817
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector features a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage of 1000 V (III/2). The connector is equipped with a silver (Ag) contact surface and utilizes a pin-type contact connection. It offers 2 potentials, arranged in 1 row with 2 positions and 2 connections. Belonging to the IPC 16/-STGF product range, it has a 10.16 mm pitch and employs a screw connection with a tension sleeve for secure and reliable wiring.
Allows connection of two conductors
Inverted connector with pin contacts for touch proof device outputs or free hanging cable/cable connections
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
