Phoenix Contact PCB Terminal Block, 8-Contact, 10.16 mm Pitch, Push-in, 1-Row Screw

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-517
Mfr. Part No.:
1967511
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
PL
The Phoenix Contact PCB connector comes from the COMBICON Connectors XL product line. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.

Well known connection principle allows worldwide use

Low temperature rise thanks to maximum contact force

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy