Phoenix Contact SPTD Series PCB Terminal Block, 18-Contact, 3.5mm Pitch, Wave Soldering, 2-Row, Push In Spring
- RS Stock No.:
- 558-731
- Mfr. Part No.:
- 1841568
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,573.78
(exc. GST)
$1,809.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,573.78 | $62.951 |
*price indicative
- RS Stock No.:
- 558-731
- Mfr. Part No.:
- 1841568
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | SPTD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series SPTD | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is engineered for efficient integration and reliable performance in printed circuit board applications. This innovative terminal block features a compact design with a 3.5 mm pitch, allowing for optimum space utilisation while supporting up to 10 A nominal current and 200 V rated voltage. Its push-in spring connection method offers a tool-free application for faster installation and maintenance, making it a practical choice for various electrical projects. The device provides a robust connection with defined contact force, ensuring long-term stability and intuitive operation, highlighted by its colour-coded actuating push button. The terminal blocks design, allowing high contact density through multi-level conductor connections, is complemented by excellent testing capabilities, making it indispensable for modern electronic systems.
Time-saving installation with a tool-free push-in connection
Designed for high contact density to maximise space efficiency
Colour-coded actuating push button enhances user experience
Integrated testing option simplifies maintenance and troubleshooting
Robust construction guarantees longevity and reliable performance
Wave soldering mounting type streamlines assembly processes
Dual-row design accommodates a higher number of connections
WEEE/RoHS-compliant, ensuring environmental responsibility
Widely compatible with various conductor cross-sections
Designed for high contact density to maximise space efficiency
Colour-coded actuating push button enhances user experience
Integrated testing option simplifies maintenance and troubleshooting
Robust construction guarantees longevity and reliable performance
Wave soldering mounting type streamlines assembly processes
Dual-row design accommodates a higher number of connections
WEEE/RoHS-compliant, ensuring environmental responsibility
Widely compatible with various conductor cross-sections
Related links
- Phoenix Contact SPTD Series PCB Terminal Block 3.5mm Pitch 2-Row, Push In Spring
- Phoenix Contact SPTD Series PCB Terminal Block 3.5mm Pitch 2-Row, Push In Spring
- Phoenix Contact SPTD 1 Series PCB Terminal Block 3.5mm Pitch 2-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5mm Pitch 2-Row, Screw Termination
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5mm Pitch 2-Row, Screw Termination
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5mm Pitch 2-Row, Screw Termination
- Phoenix Contact PTSA Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
