Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-784
- Mfr. Part No.:
- 1824718
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 558-784
- Mfr. Part No.:
- 1824718
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Depth | 7.7mm | |
| Length | 13.6mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 38.29mm | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Depth 7.7mm | ||
Length 13.6mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 38.29mm | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Advanced PCB Terminal Block designed for efficient circuit management. This printed circuit board Terminal integrates seamlessly into surface-mount technology (SMT) processes, allowing for easy installation and optimal space utilisation. Built to handle a nominal current of 17.5 A and a rated voltage of 160 V, it accommodates varied conductor sizes and ensures reliable connections. Its intuitive push-in spring connection method simplifies installation and maintenance, making it a perfect choice for modern electronic applications. With robust features that stand the test of time, this component is an exemplary mix of functionality and innovation.
Time-saving push-in connection eliminates the need for tools
Designed for integration into SMT soldering processes
Robust design guarantees stable long-term contact force
Integrated test option facilitates quick and convenient testing
Conductor connection from one direction enhances front-of-device integration
Manufactured from materials compliant with WEEE/RoHS regulations
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
