Phoenix Contact PCB Terminal Block, 2-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 608-265
- Mfr. Part No.:
- 1712025
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$282.11
(exc. GST)
$324.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $282.11 | $5.642 |
*price indicative
- RS Stock No.:
- 608-265
- Mfr. Part No.:
- 1712025
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is engineered for precision and reliability in electronic connections. This product offers a compact design beneficial for high-density circuit applications, providing a nominal current rating of 24 A and a rated voltage of 400 V. Its configuration allows for seamless mounting with wave soldering, ensuring strong and secure connections on printed circuit boards. The terminal block features an efficient connection method, utilising a screw connection with a tension sleeve, which promotes optimal contact force and heat dissipation. The MKDSF series is particularly noted for its versatility, making it suitable for a variety of applications ranging from industrial automation to energy management systems.
Low temperature rise during operation enhances safety
Integrated protective guide prevents incorrect conductor insertion
Facilitates the connection of multiple conductors effortlessly
Versatile for various configurations with modular compatibility
Integrated protective guide prevents incorrect conductor insertion
Facilitates the connection of multiple conductors effortlessly
Versatile for various configurations with modular compatibility
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 2-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKKDSH 3 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
