Weidmüller OMNIMATE4.0 Series PCB Terminal, 10-Contact, 5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 box of 10 units)*

$1,011.60

(exc. GST)

$1,163.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,011.60$101.16

*price indicative

RS Stock No.:
658-803
Mfr. Part No.:
2913680000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal

Number of Contacts

10

Pitch

5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.34mm²

Housing Material

Polyamide 9T

Mount Type

PCB

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Snap In with Push Button

Colour

Black

Voltage

40V

Standards/Approvals

UL 1059, RoHS, IEC 61984, IEC 60664-1, cURus

Length

45mm

Series

OMNIMATE4.0

Depth

18.85mm

Width

52.3mm

COO (Country of Origin):
CN
The Weidmüller PCB Terminal Block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a Compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.

Snap in wire connection with push-button release for fast, tool-free conductor insertion

Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy