Weidmüller OMNIMATE4.0 Series PCB Terminal, 11-Contact, 5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 box of 9 units)*

$1,111.43

(exc. GST)

$1,278.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$1,111.43$123.492

*price indicative

RS Stock No.:
658-805
Mfr. Part No.:
2913690000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal

Number of Contacts

11

Pitch

5mm

Number of Rows

1

Current

32A

Mount Type

PCB

Housing Material

Polyamide 9T

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Black

Wire Connection Method

Snap In with Push Button

Voltage

40V

Standards/Approvals

CSA, UL 1059, RoHS, IPC-A-610 Class 2, IEC 60664-1, IEC 61984

Width

57.3mm

Series

OMNIMATE4.0

Depth

18.85mm

Length

5mm

COO (Country of Origin):
CN
The Weidmüller PCB Terminal Block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a Compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.

Snap in wire connection with push-button release for fast, tool-free conductor insertion

Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy