Weidmüller OMNIMATE4.0 Series PCB Terminal, 11-Contact, 5mm Pitch, PCB Mount, 1-Row, Snap In Termination
- RS Stock No.:
- 658-806
- Mfr. Part No.:
- 2913690000
- Brand:
- Weidmüller
N
Subtotal (1 unit)*
$111.75
(exc. GST)
$128.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 396 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.75 |
*price indicative
- RS Stock No.:
- 658-806
- Mfr. Part No.:
- 2913690000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Snap In | |
| Series | OMNIMATE4.0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Snap In | ||
Series OMNIMATE4.0 | ||
- COO (Country of Origin):
- CN
The Weidmüller PCB terminal block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.
Snap in wire connection with push-button release for fast, tool-free conductor insertion
Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety
Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety
Related links
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
