Block 9V 2 Output Through Hole PCB Transformer, 1.5VA, CE, CSA 22.2E103521, EN61558-2-6, RoHS Compliant, UL 5085-1/-2,
- RS Stock No.:
- 561-680
- Mfr. Part No.:
- VB 1,5/2/9
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 561-680
- Mfr. Part No.:
- VB 1,5/2/9
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 9V | |
| Power Rating | 1.5VA | |
| Primary Voltage Rating | 230V | |
| Number of Outputs | 2 | |
| Length | 32.8mm | |
| Mounting Type | Through Hole | |
| Standards Met | CE, CSA 22.2E103521, EN61558-2-6, RoHS Compliant, UL 5085-1/-2, VDE | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 9V | ||
Power Rating 1.5VA | ||
Primary Voltage Rating 230V | ||
Number of Outputs 2 | ||
Length 32.8mm | ||
Mounting Type Through Hole | ||
Standards Met CE, CSA 22.2E103521, EN61558-2-6, RoHS Compliant, UL 5085-1/-2, VDE | ||
- COO (Country of Origin):
- CN
The Block PCB transformer production processes undergo adjustments to both visual appearance and technical characteristics. Slight variations in no-load voltages and efficiency may occur, though the pinning remains identical to the previous version. These transformers ensure galvanic isolation between primary and secondary circuits, featuring a special construction for absolute short-circuit safety. Additionally, they meet all requirements for supplying Safety Extra Low Voltage (SELV) circuits.
Safety isolating transformer according to EN (IEC) 61558-2-6
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Related links
- Block 6V 2 Output Through Hole PCB Transformer CE EN61558-2-6 UL 5085-1/-2,
- Block 9 V 2 Output Through Hole PCB Transformer CE RoHS VDE 1.5 VA
- Block 6 V ac 1 Output Through Hole PCB Transformer UL VDE, CSA 1.5 VA
- Block 15 V 2 Output Through Hole PCB Transformer VDE UL 51 RoHS, CSA . E1051 1.5 VA
- Block 9 V ac 1 Output Through Hole PCB Transformer CE compliant VDE approval,
- Block 1 Output Through Hole PCB Transformer, VDE
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 EN 61558-2-1, IEC
- Block 2 x 9 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) CSA 22.2 No.66 VDE
