Block 6V 2 Output Through Hole PCB Transformer, 2.3VA, CE, CSA 22.2E103521, EN61558-2-6, RoHS Compliant, UL 5085-1/-2,
- RS Stock No.:
- 561-688
- Mfr. Part No.:
- VB 2,3/2/6
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-688
- Mfr. Part No.:
- VB 2,3/2/6
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 6V | |
| Power Rating | 2.3VA | |
| Primary Voltage Rating | 230V | |
| Number of Outputs | 2 | |
| Length | 32.8mm | |
| Mounting Type | Through Hole | |
| Standards Met | CE, CSA 22.2E103521, EN61558-2-6, RoHS Compliant, UL 5085-1/-2, VDE | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 6V | ||
Power Rating 2.3VA | ||
Primary Voltage Rating 230V | ||
Number of Outputs 2 | ||
Length 32.8mm | ||
Mounting Type Through Hole | ||
Standards Met CE, CSA 22.2E103521, EN61558-2-6, RoHS Compliant, UL 5085-1/-2, VDE | ||
- COO (Country of Origin):
- CN
The Block PCB transformer production processes undergo adjustments to both visual appearance and technical characteristics. Slight variations in no-load voltages and efficiency may occur, though the pinning remains identical to the previous version. These transformers ensure galvanic isolation between primary and secondary circuits, featuring a special construction for absolute short-circuit safety. Additionally, they meet all requirements for supplying Safety Extra Low Voltage (SELV) circuits.
Safety isolating transformer according to EN (IEC) 61558-2-6
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Related links
- Block 9V 2 Output Through Hole PCB Transformer CE EN61558-2-6 UL 5085-1/-2,
- Block 6 V 2 Output Through Hole PCB Transformer CE VDE EN 615586 009, CSA . E1051 2.3 VA
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer EN 61558-2-6 cURus
- Block 12 V 2 Output Through Hole PCB Transformer CE RoHS EN 615586 009 2.3 VA
- Block 12 V ac 1 Output Pin PCB Transformer UL 5085-1/-2 CSA 22.2 No.66
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 CSA 22.2 No.66, ENEC
- Block 6 V ac 1 Output Through Hole PCB Transformer CSA 22.2, UL 5085-1/-2 0.35 VA
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1, EN
