Idec, Panel Mount Blue LED Pilot Light, IDEC YW, 22 mm Cutout, 24V, IP65, Round
- RS Stock No.:
- 813-5220
- Mfr. Part No.:
- YW1P-1BUQ4S
- Brand:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 813-5220
- Mfr. Part No.:
- YW1P-1BUQ4S
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | IDEC YW | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 13mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series IDEC YW | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 13mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Unibody Pilot Lights 24 V
The YW series of unibody pilot lights 24 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.
Innovative unibody design
Compact and light-weight
Simple installation and maintenance
Related links
- Idec Flush Red LED Pilot Light IP65 24V
- Idec Flush Amber LED Pilot Light IP65 24V
- Idec Panel Mount Green LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Yellow LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Orange LED Pilot Light IP65 24V ac/dc
- Idec Panel Mount Blue LED Pilot Light IP65 230V ac, 240 V ac
- Idec Flush Yellow LED Pilot Light IP65 24V
- Idec Flush Yellow LED Pilot Light IP65 24V ac/dc
