Idec, Panel Mount Blue LED Pilot Light, IDEC YW, 22 mm Cutout, 230V ac, 240 V ac, IP65, Round

Subtotal (1 unit)*

$18.54

(exc. GST)

$21.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$18.54

*price indicative

RS Stock No.:
813-5242
Mfr. Part No.:
YW1P-1BUQM3S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage

230V ac, 240V ac

Product Type

Pilot Light

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

IDEC YW

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

2.7mA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, UL

Bezel Material

Metal

COO (Country of Origin):
CN

IDEC YW 22mm Unibody Pilot Lights 230-240 V


The YW series of unibody pilot lights 230-240 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.

Innovative unibody design

Compact and light-weight

Simple installation and maintenance

Related links